Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170324-2Copy
Newark Part No.11H8424
Product RangePositive Lock 187 Series
Your Part Number
5,459 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 10+ | $0.228 |
| 25+ | $0.215 |
| 100+ | $0.196 |
| 500+ | $0.177 |
| 1000+ | $0.170 |
| 2500+ | $0.160 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170324-2Copy
Newark Part No.11H8424
Product RangePositive Lock 187 Series
Product RangePositive Lock 187 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Insulator Colour-
Conductor Area CSA0.53mm²
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Positive Lock 187 Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
24AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
20AWG
Conductor Area CSA
0.53mm²
Terminal Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 170324-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
