Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170205-3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AJ8348
Product RangeEIS
Your Part Number
3,002 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.401 |
| 100+ | $0.364 |
| 250+ | $0.343 |
| 500+ | $0.331 |
| 1000+ | $0.314 |
| 2500+ | $0.294 |
| 5000+ | $0.273 |
Price for:Each
Minimum: 10
Multiple: 10
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170205-3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AJ8348
Product RangeEIS
Product RangeEIS
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithAMP EIS Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EIS
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
AMP EIS Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 170205-3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
