Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170084-2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AH4353
Your Part Number
2,232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.395 |
| 100+ | $0.375 |
| 250+ | $0.350 |
| 500+ | $0.335 |
| 1000+ | $0.316 |
| 2500+ | $0.293 |
| 5000+ | $0.269 |
Price for:Each
Minimum: 10
Multiple: 10
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170084-2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AH4353
Product Range-
Terminal TypeOpen Barrel Splice
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA2.27mm²
Insulator MaterialUninsulated
Terminal Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Tab Size - Metric
-
Wire Size AWG Min
18AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Open Barrel Splice
Tab Size - Imperial
-
Wire Size AWG Max
14AWG
Conductor Area CSA
2.27mm²
Terminal Material
-
Technical Docs (1)
Alternatives for 170084-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
