Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170021-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ8344
Product RangeSHUR-PLUG 180
Your Part Number
23,439 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.145 |
| 500+ | $0.129 |
| 1000+ | $0.105 |
| 2500+ | $0.102 |
| 5000+ | $0.093 |
| 10000+ | $0.087 |
Price for:Each
Minimum: 100
Multiple: 100
$14.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170021-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ8344
Product RangeSHUR-PLUG 180
Product RangeSHUR-PLUG 180
Wire Size (AWG)20AWG to 14AWG
Conductor Area CSA2.27mm²
Terminal TypeFemale Bullet
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
Bullet Diameter3.56mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SHUR-PLUG 180
Conductor Area CSA
2.27mm²
Insulator Colour
-
Terminal Material
Brass
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
20AWG to 14AWG
Terminal Type
Female Bullet
Insulator Material
Uninsulated
Bullet Diameter
3.56mm
Technical Docs (1)
Alternatives for 170021-3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
