Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170003-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH9886
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.316 |
| 10+ | $0.284 |
| 25+ | $0.253 |
| 100+ | $0.224 |
| 500+ | $0.193 |
| 1000+ | $0.170 |
| 2500+ | $0.161 |
| 5000+ | $0.153 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170003-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH9886
Product Range-
TerminationCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.27mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCTo Be Advised
Product Overview
170003-4 is a shur-plug terminal designed to provide secure and efficient wire termination. It accommodates 20–14AWG wires or 0.5–2.27mm² conductors (1021–4106 CMA) and features a 17.6 mm overall length with an insulation range of 2.5–3.6mm. Engineered for reliability and durability, this Shur-Plug terminal ensures strong mechanical retention and excellent electrical performance in various wiring and connection applications.
- Post-tin plating
Technical Specifications
Product Range
-
Wire Size AWG Min
20AWG
Conductor Area CSA
2.27mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
