Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 166309-3Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel72Y1201 Cut Tape25AJ3223 |
| Product Range | AMPMODU V |
| Your Part Number |
50 In Stock
14,280 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.379 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.379 |
| 25+ | $0.311 |
| 50+ | $0.295 |
| 100+ | $0.282 |
| 500+ | $0.255 |
| 1000+ | $0.244 |
| 5000+ | $0.230 |
| 10000+ | $0.225 |
Full Reel
| Quantity | Price |
|---|---|
| 17500+ | $0.198 |
| 20000+ | $0.193 |
| 40000+ | $0.188 |
| 60000+ | $0.184 |
| 100000000+ | $0.179 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 166309-3Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel72Y1201 Cut Tape25AJ3223 |
| Product Range | AMPMODU V |
| Product Range | AMPMODU V |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 24AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | AMPMODU V Series Receptacle Housings |
| Wire Size AWG Min | 20AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AMPMODU V |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 20AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 24AWG |
| For Use With | AMPMODU V Series Receptacle Housings |
| Contact Material | Phosphor Bronze |
Technical Docs (3)
Alternatives for 166309-3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
