Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658686-2.Copy
Newark Part No.28AC7391
Product RangeAMPLIMITE HDP-22 Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.213 |
| 25+ | $0.167 |
| 50+ | $0.156 |
| 100+ | $0.145 |
| 500+ | $0.134 |
| 1000+ | $0.122 |
| 5000+ | $0.116 |
| 10000+ | $0.112 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658686-2.Copy
Newark Part No.28AC7391
Product RangeAMPLIMITE HDP-22 Series
Technical Datasheet
For Use WithAMPLIMITE D Subminiature Housings
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-22 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1658686-2 is a socket Crimp Snap-in Contact made of phosphor bronze with gold plated finish. It accepts 28 to 22AWG wire size. The standard contact is suitable for AMPLIMITE HDP-22 series D-sub connectors.
- Insulation support
Applications
Industrial
Technical Specifications
For Use With
AMPLIMITE D Subminiature Housings
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
AMPLIMITE HDP-22 Series
Contact Gender
Socket
Contact Material
Phosphor Bronze
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1658686-2.
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
