Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658674-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35M0352
Your Part Number
4,436 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
| 10+ | $9.870 |
| 25+ | $9.540 |
| 50+ | $8.650 |
| 100+ | $8.010 |
| 250+ | $7.280 |
| 500+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$10.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658674-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35M0352
Technical Datasheet
No. of Positions78Positions
Connector Shell Size5
Product Range-
Connector Body MaterialMetal Body
For Use WithAMPLIMITE HDP-22 Series Crimp Snap-In Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
78Positions
Product Range
-
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
5
Gender
Plug
For Use With
AMPLIMITE HDP-22 Series Crimp Snap-In Contacts
Alternatives for 1658674-1
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
