Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658670-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.05AC9693
Product RangeHDP-22
Your Part Number
19,140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.220 |
| 25+ | $0.196 |
| 100+ | $0.175 |
| 500+ | $0.151 |
| 1000+ | $0.134 |
| 2500+ | $0.127 |
| 5000+ | $0.121 |
Price for:Each
Minimum: 10
Multiple: 10
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658670-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.05AC9693
Product RangeHDP-22
For Use WithAMPLIMITE HDP-22 Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeHDP-22
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
AMPLIMITE HDP-22 Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
HDP-22
SVHC
No SVHC (04-Feb-2026)
D Sub Contact Type
Pin (Male)
Contact Material
Brass
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
RoHS Phthalates Compliant
To Be Advised
Alternatives for 1658670-1
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
