Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658657-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93K2507
Product RangeAMPLIMITE HDP-20
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $19.210 |
| 10+ | $18.750 |
| 25+ | $18.140 |
| 50+ | $16.450 |
| 100+ | $15.220 |
| 250+ | $13.830 |
| 500+ | $12.600 |
Price for:Each
Minimum: 1
Multiple: 1
$19.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658657-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93K2507
Product RangeAMPLIMITE HDP-20
No. of Positions15Positions
Connector Shell Size2
Product RangeAMPLIMITE HDP-20
Connector Body MaterialMetal Body
For Use WithAMPLIMITE HDP-20 Series Crimp Snap-In Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
15Positions
Product Range
AMPLIMITE HDP-20
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
2
Gender
Plug
For Use With
AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
Technical Docs (1)
Alternatives for 1658657-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
