Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658623-2
Newark Part No.29M7327
Product RangeAMP-LATCH Novo Series
Your Part Number
113 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.820 | $0.850 |
| 10+ | $1.740 | $0.850 |
| 25+ | $1.740 | $0.850 |
| 50+ | $1.740 | $0.850 |
| 100+ | $1.730 | $0.850 |
| 500+ | $1.730 | $0.850 |
| 1000+ | $1.680 | $0.850 |
| 2500+ | $1.610 | $0.850 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658623-2
Newark Part No.29M7327
Product RangeAMP-LATCH Novo Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product RangeAMP-LATCH Novo Series
No. of Rows2 Row
No. of Contacts14Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Contact Gender
Female
Product Range
AMP-LATCH Novo Series
No. of Contacts
14Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
