Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658527-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M5945
Product Range622 Series
Your Part Number
739 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 10+ | $5.600 |
| 25+ | $5.350 |
| 50+ | $4.870 |
| 100+ | $4.480 |
| 500+ | $4.100 |
| 1000+ | $3.730 |
| 2500+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658527-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M5945
Product Range622 Series
Technical Datasheet
Pitch Spacing2.54mm
IDC Connector TypeIDC Receptacle
Contact GenderFemale
No. of Rows2 Row
No. of Contacts16Contacts
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Range622 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Contact Gender
Female
No. of Contacts
16Contacts
Contact Material
Beryllium Copper
Product Range
622 Series
IDC Connector Type
IDC Receptacle
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1658527-7
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
