Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No165085Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39Y8050
Product RangePLASTI-GRIP
Your Part Number
4,142 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.642 |
| 100+ | $0.608 |
| 250+ | $0.563 |
| 500+ | $0.537 |
| 1000+ | $0.502 |
| 2500+ | $0.462 |
| 5000+ | $0.420 |
Price for:Each
Minimum: 10
Multiple: 10
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No165085Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39Y8050
Product RangePLASTI-GRIP
Product RangePLASTI-GRIP
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Diameter2.591mm
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
Overall Length29.41mm
Overall Length29.41mm
Pin Length9.91mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
PLASTI-GRIP
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Terminal Material
Copper
Overall Length
29.41mm
SVHC
No SVHC (14-Jun-2023)
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.591mm
Insulator Material
PVC (Polyvinylchloride)
Overall Length
29.41mm
Pin Length
9.91mm
Technical Docs (3)
Alternatives for 165085
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
