Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No165075Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AJ8314
Product RangePLASTI-GRIP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.502 |
| 100+ | $0.476 |
| 250+ | $0.441 |
| 500+ | $0.420 |
| 1000+ | $0.393 |
| 2500+ | $0.361 |
| 5000+ | $0.329 |
Price for:Each
Minimum: 10
Multiple: 10
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No165075Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AJ8314
Product RangePLASTI-GRIP
Product RangePLASTI-GRIP
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Diameter1.8mm
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
Overall Length20.65mm
Overall Length20.65mm
Pin Length6.7mm
SVHCTo Be Advised
Technical Specifications
Product Range
PLASTI-GRIP
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Copper
Overall Length
20.65mm
SVHC
To Be Advised
Termination
Crimp
Wire Size AWG Max
14AWG
Pin Diameter
1.8mm
Insulator Material
PVC (Polyvinylchloride)
Overall Length
20.65mm
Pin Length
6.7mm
Alternatives for 165075
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
