Print Page
165008
Fork / Spade Tongue Terminal, Closed Barrel, PLASTI-GRIP Series, 22AWG to 16AWG, 1.6 mm², M4, #8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 165008Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 09H1398 |
| Product Range | PLASTI-GRIP Series |
| Your Part Number | |
| Technical Datasheet |
28,605 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.416 |
| 10+ | $0.359 |
| 25+ | $0.340 |
| 50+ | $0.315 |
| 100+ | $0.300 |
| 500+ | $0.281 |
| 1000+ | $0.258 |
| 5000+ | $0.235 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 165008Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 09H1398 |
| Product Range | PLASTI-GRIP Series |
| Technical Datasheet | |
| Product Range | PLASTI-GRIP Series |
| Wire Size (AWG) | 22AWG to 16AWG |
| Conductor Area CSA | 1.6mm² |
| Stud Size - Metric | M4 |
| Stud Size - Imperial | #8 |
| Insulator Material | PVC (Polyvinylchloride) |
| Insulator Colour | Red |
| Terminal Material | Copper |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | PLASTI-GRIP Series |
|---|---|
| Conductor Area CSA | 1.6mm² |
| Stud Size - Imperial | #8 |
| Insulator Colour | Red |
| SVHC | To Be Advised |
| Wire Size (AWG) | 22AWG to 16AWG |
|---|---|
| Stud Size - Metric | M4 |
| Insulator Material | PVC (Polyvinylchloride) |
| Terminal Material | Copper |
Technical Docs (1)
Alternatives for 165008
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
