Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163555-6Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel17AH9905
Re-Reel32AH7258RL
Cut Tape32AH7258
Product RangeCommercial MATE-N-LOK
Your Part Number
3,420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.254 | $0.00 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.455 |
| 10+ | $0.392 |
| 25+ | $0.369 |
| 50+ | $0.353 |
| 100+ | $0.338 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.254 |
| 8000+ | $0.251 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163555-6Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel17AH9905
Re-Reel32AH7258RL
Cut Tape32AH7258
Product RangeCommercial MATE-N-LOK
Product RangeCommercial MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
AMP Commercial MATE-N-LOK Series Housing Connectors
Contact Material
Brass
Technical Docs (1)
Alternatives for 163555-6
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
