Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163083-8Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel15AM2713
Cut Tape23T9782
Product RangeType III+
Your Part Number
10,963 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.250 |
| 25+ | $1.180 |
| 50+ | $1.130 |
| 100+ | $1.080 |
| 500+ | $0.976 |
| 1000+ | $0.935 |
| 2500+ | $0.891 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.813 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163083-8Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel15AM2713
Cut Tape23T9782
Product RangeType III+
Product RangeType III+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Wire Size AWG Min18AWG
For Use WithConnectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
15AWG
For Use With
Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 163083-8
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
