Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1604050-3Copy
Newark Part No.07J3670
Product RangePower Series 350 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.910 |
Price for:Each
Minimum: 1080
Multiple: 108
$10,702.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1604050-3Copy
Newark Part No.07J3670
Product RangePower Series 350 Series
Technical Datasheet
Product RangePower Series 350 Series
GenderPlug, Receptacle
No. of Positions2Positions
Pitch Spacing-
For Use WithAMP Power Series 350 Connectors
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
Power Series 350 Series
No. of Positions
2Positions
For Use With
AMP Power Series 350 Connectors
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
