Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160337-2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.17AH9885
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.247 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$1,482.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160337-2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.17AH9885
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
14AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
