Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160181-2Copy
Newark Part No.
Full Reel17R4159
Re-Reel74AJ8140
Cut Tape74AJ8140
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.535 | $5.35 |
| Total Price | $5.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.535 |
| 25+ | $0.504 |
| 50+ | $0.482 |
| 100+ | $0.461 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.356 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160181-2Copy
Newark Part No.
Full Reel17R4159
Re-Reel74AJ8140
Cut Tape74AJ8140
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA5.3mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
10AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
5.3mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 160181-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
