Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160129Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.68Y9208
Product RangeSOLISTRAND
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.090 |
| 5+ | $14.080 |
| 10+ | $13.200 |
| 25+ | $11.730 |
| 50+ | $11.260 |
| 100+ | $11.030 |
| 250+ | $10.810 |
Price for:Each
Minimum: 1
Multiple: 1
$15.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160129Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.68Y9208
Product RangeSOLISTRAND
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max0000AWG
Conductor Area CSA117mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
0000AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
117mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 160129
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
