Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160119Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.74AJ8136
Your Part Number
3,800 In Stock
3,900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.710 |
| 25+ | $3.530 |
| 50+ | $3.210 |
| 100+ | $2.920 |
| 500+ | $2.590 |
| 1000+ | $2.370 |
| 2500+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160119Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.74AJ8136
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max4AWG
Conductor Area CSA26.6mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
4AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
#5
Conductor Area CSA
26.6mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 160119
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
