Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160102-2Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.17AH9884
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.351 |
| 18000+ | $0.305 |
| 30000+ | $0.291 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$2,106.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160102-2Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.17AH9884
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max15AWG
Conductor Area CSA1.5mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
15AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
1.5mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 160102-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
