Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160102-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AJ8135
Your Part Number
14,138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.270 |
| 100+ | $0.241 |
| 250+ | $0.218 |
| 500+ | $0.199 |
| 1000+ | $0.190 |
| 2500+ | $0.179 |
| 5000+ | $0.175 |
| 10000+ | $0.172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160102-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AJ8135
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max15AWG
Conductor Area CSA1.5mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
15AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
1.5mm²
Insulator Colour
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 160102-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
