Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160056Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.52AC2665
Product RangeSOLISTRAND
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.640 |
| 5+ | $44.280 |
| 10+ | $41.780 |
| 25+ | $40.940 |
| 50+ | $40.110 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$45.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160056Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.52AC2665
Product RangeSOLISTRAND
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max7.94AWG
Conductor Area CSA8mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
7.94AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
8mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 160056
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
