Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1586315-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AJ8085
Product RangeVAL-U-LOK
Your Part Number
24,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.151 |
| 250+ | $0.117 |
| 500+ | $0.106 |
| 1000+ | $0.096 |
| 5000+ | $0.088 |
Price for:Each
Minimum: 100
Multiple: 100
$15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1586315-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AJ8085
Product RangeVAL-U-LOK
Product RangeVAL-U-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithVAL-U-LOK Series
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VAL-U-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
VAL-U-LOK Series
Contact Material
Phosphor Bronze
Alternatives for 1586315-3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
