Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1565917-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel53X3770
Cut Tape96W7255
Product Range1565917
Your Part Number
1,228 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.000 | $10.00 |
| Total Price | $10.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
| 10+ | $9.520 |
| 25+ | $9.110 |
| 50+ | $8.730 |
| 100+ | $8.250 |
Full Reel
| Quantity | Price |
|---|---|
| 150+ | $9.880 |
| 450+ | $9.680 |
| 750+ | $9.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1565917-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel53X3770
Cut Tape96W7255
Product Range1565917
Memory / Card TypeSODIMM
Insert & Eject MechanismCam-In Locking
No. of Contacts200Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range1565917
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
SODIMM
No. of Contacts
200Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Cam-In Locking
Contact Material
Copper Alloy
Product Range
1565917
Technical Docs (1)
Alternatives for 1565917-4
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
