Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No154724Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06WX0123
Product RangePIDG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 10+ | $2.600 |
| 25+ | $2.410 |
| 50+ | $2.290 |
| 100+ | $2.150 |
| 250+ | $2.000 |
| 500+ | $1.920 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No154724Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06WX0123
Product RangePIDG
Technical Datasheet
Product RangePIDG
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2mm²
Wire Size AWG Max14AWG
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Tab Size - Metric3.05mm x 0.79mm
Tab Size - Imperial0.12" x 0.031"
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 154724 is a Blade Terminal made of copper with tin plated finish. This straight closed barrel features a blue PVC insulator, crimp termination and accepts 16 to 14AWG wire.
Technical Specifications
Product Range
PIDG
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
0.12" x 0.031"
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Insulator Colour
Blue
Tab Size - Metric
3.05mm x 0.79mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 154724
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
