Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No154718-3Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel45AM4877
Cut Tape24AC5524
Product RangeMark I FASTON 250
Your Part Number
4,849 In Stock
7,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.280 | $2.80 |
| Total Price | $2.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.280 |
| 25+ | $0.250 |
| 100+ | $0.223 |
| 500+ | $0.192 |
| 1000+ | $0.170 |
| 2500+ | $0.161 |
| 5000+ | $0.153 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No154718-3Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel45AM4877
Cut Tape24AC5524
Product RangeMark I FASTON 250
Product RangeMark I FASTON 250
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mark I FASTON 250
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP Mark I Positive lock FASTON 250 Series Receptacle Housings
Contact Material
Brass
Alternatives for 154718-3
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
