Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1546347-2Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 69AH4280 |
| Product Range | CPC |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.980 |
| 5+ | $14.430 |
| 10+ | $13.870 |
| 25+ | $12.960 |
| 50+ | $11.900 |
| 100+ | $10.070 |
| 250+ | $9.520 |
Price for:Each
Minimum: 1
Multiple: 1
$14.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1546347-2Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 69AH4280 |
| Product Range | CPC |
| Connector Shell Size | 11 |
| Cable Diameter Max | 8.36mm |
| Strain Relief Material | Nylon (Polyamide) |
| Product Range | CPC |
| For Use With | AMP CPC Series Circular Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Shell Size | 11 |
|---|---|
| Strain Relief Material | Nylon (Polyamide) |
| For Use With | AMP CPC Series Circular Connectors |
| Cable Diameter Max | 8.36mm |
|---|---|
| Product Range | CPC |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1546347-2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
