Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No154565Copy
Newark Part No.69AH9842
Product RangeMate-N-Lock
Your Part Number
2,498 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.490 |
| 25+ | $1.440 |
| 50+ | $1.400 |
| 100+ | $1.350 |
| 500+ | $1.140 |
| 1000+ | $1.100 |
| 2500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No154565Copy
Newark Part No.69AH9842
Product RangeMate-N-Lock
Product RangeMate-N-Lock
No. of Positions3Positions
Pitch Spacing7.112mm
For Use WithAMP Mate-N-Lock Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mate-N-Lock
No. of Positions
3Positions
For Use With
AMP Mate-N-Lock Series Pin Contacts
Gender
Plug
Pitch Spacing
7.112mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
