Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1534334-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel17AH9846
Re-Reel32AH7238RL
Cut Tape32AH7238
Product RangeMCP 1.5K
Your Part Number
26,821 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.099 | $0.00 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.214 |
| 10+ | $0.189 |
| 25+ | $0.171 |
| 50+ | $0.168 |
| 100+ | $0.163 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.099 |
| 14000+ | $0.097 |
| 28000+ | $0.094 |
| 42000+ | $0.091 |
| 70000+ | $0.087 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1534334-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel17AH9846
Re-Reel32AH7238RL
Cut Tape32AH7238
Product RangeMCP 1.5K
Product RangeMCP 1.5K
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP MCP 1.5K Series Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.5K
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP MCP 1.5K Series Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
