Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 151469Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 11H6795 |
| Product Range | PIDG Series |
| Your Part Number |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.070 |
| 25+ | $0.971 |
| 50+ | $0.834 |
| 100+ | $0.784 |
| 500+ | $0.725 |
| 1000+ | $0.673 |
| 2500+ | $0.619 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 151469Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 11H6795 |
| Product Range | PIDG Series |
| Product Range | PIDG Series |
| Termination | Crimp |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2.62mm² |
| Pin Diameter | 0.16" |
| Insulator Colour | Black |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Copper |
| Overall Length | 27.4mm |
| Pin Length | 0.65" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIDG Series |
|---|---|
| Wire Size AWG Min | 16AWG |
| Conductor Area CSA | 2.62mm² |
| Insulator Colour | Black |
| Terminal Material | Copper |
| Pin Length | 0.65" |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 14AWG |
| Pin Diameter | 0.16" |
| Insulator Material | Nylon (Polyamide) |
| Overall Length | 27.4mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 151469
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
