Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No151326-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92C2688
Product RangeFASTIN FASTON
Your Part Number
781 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.830 |
| 25+ | $2.560 |
| 50+ | $2.510 |
| 100+ | $2.450 |
| 500+ | $2.200 |
| 1000+ | $2.180 |
| 2500+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No151326-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92C2688
Product RangeFASTIN FASTON
Product RangeFASTIN FASTON
No. of Positions11Positions
Pitch Spacing-
For Use With-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
11Positions
For Use With
-
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 151326-1
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
