Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1483358-1
Newark Part No.98K5750
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 10+ | $4.070 |
| 25+ | $3.930 |
| 50+ | $3.700 |
| 100+ | $3.460 |
| 500+ | $3.230 |
| 1000+ | $3.210 |
| 2500+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1483358-1
Newark Part No.98K5750
Technical Datasheet
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
No. of Positions20Positions
Cable Length - Imperial4"
Cable Length - Metric100mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1483358-1 is a 100mm 20-way Micro-Match Cable Assembly with male connectors, equalized grey body and double-ended configuration. It is made of 28AWG wire.
- UL 2651 Flammability rating
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Cable Length - Imperial
4"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
20Positions
Cable Length - Metric
100mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate