Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1473799-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69AH9799 |
| Your Part Number |
543 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $3.780 |
| 25+ | $3.600 |
| 50+ | $3.270 |
| 100+ | $2.980 |
| 500+ | $2.630 |
| 1000+ | $2.410 |
| 2500+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1473799-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69AH9799 |
| Product Range | - |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 32Positions |
| For Use With | AMP 1376109, 1473818, 1565406 Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| IP Rating | - |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| No. of Positions | 32Positions |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| IP Rating | - |
| Current Rating | - |
| Gender | Receptacle |
|---|---|
| For Use With | AMP 1376109, 1473818, 1565406 Contacts |
| IP Rating | - |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1473799-1
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
