Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No146839-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92C1303
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $9.490 |
| 500+ | $8.650 |
Price for:Each
Minimum: 495
Multiple: 495
$4,697.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No146839-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92C1303
Technical Datasheet
Product Range-
Memory / Card TypeCompactFlash Card
Insert & Eject MechanismPush-Pull
Connector TypeMemory Card
No. of Contacts50Contacts
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
-
Insert & Eject Mechanism
Push-Pull
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
CompactFlash Card
Connector Type
Memory Card
Contact Material
Brass
SVHC
No SVHC (16-Jan-2020)
Technical Docs (4)
Alternatives for 146839-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
