Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1418994-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75Y4125
Product RangeMCP 2.8
Your Part Number
7,111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.820 |
| 25+ | $1.650 |
| 50+ | $1.620 |
| 100+ | $1.580 |
| 250+ | $1.490 |
| 500+ | $1.430 |
| 2500+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1418994-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75Y4125
Product RangeMCP 2.8
Product RangeMCP 2.8
No. of Positions10Positions
Pitch Spacing5.5mm
For Use WithAMP MCP 2.8 Series Power Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 2.8
No. of Positions
10Positions
For Use With
AMP MCP 2.8 Series Power Contacts
Gender
Receptacle
Pitch Spacing
5.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
