Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1418884-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel17AH9821
Full Reel41AJ2614
Re-Reel32AH7230RL
Cut Tape32AH7230
Product RangeMCP 1.5K
Your Part Number
98,014 In Stock
54,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.285 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.285 |
| 10+ | $0.272 |
| 25+ | $0.260 |
| 50+ | $0.248 |
| 100+ | $0.233 |
Full Reel
| Quantity | Price |
|---|---|
| 4500+ | $0.177 |
| 10000+ | $0.172 |
| 13500+ | $0.166 |
| 20000+ | $0.168 |
| 22500+ | $0.163 |
| 40000+ | $0.164 |
| 60000+ | $0.160 |
| 100000000+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1418884-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel17AH9821
Full Reel41AJ2614
Re-Reel32AH7230RL
Cut Tape32AH7230
Product RangeMCP 1.5K
Product RangeMCP 1.5K
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min-
For Use WithAMP MCP 1.5K Series Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.5K
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP MCP 1.5K Series Housing Connectors
Contact Plating
Silver
Alternatives for 1418884-3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
