Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1418850-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AH4168
Product RangeMCON 1.2
Your Part Number
22,952 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 10+ | $0.104 |
| 25+ | $0.099 |
| 50+ | $0.094 |
| 100+ | $0.088 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1418850-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AH4168
Product RangeMCON 1.2
Product RangeMCON 1.2
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1418850-1
1 Product Found
Technical Specifications
Product Range
MCON 1.2
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP MCON 1.2 Series Automotive Housing Connectors
Contact Plating
Tin
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
