Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No141603-3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.17AH9818
Product RangeAMPMODU IV/V
Your Part Number
11,812 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.626 |
| 100+ | $0.597 |
| 250+ | $0.557 |
| 500+ | $0.534 |
| 1000+ | $0.503 |
| 2500+ | $0.468 |
| 5000+ | $0.431 |
Price for:Each
Minimum: 10
Multiple: 10
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No141603-3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.17AH9818
Product RangeAMPMODU IV/V
Product RangeAMPMODU IV/V
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithAMP AMPMODU IV/V Series Housing Connectors
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU IV/V
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
AMP AMPMODU IV/V Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 141603-3
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
