Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1394026-1
Newark Part No.74AJ7832
Product RangeMCP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.430 |
| 10+ | $7.350 |
| 25+ | $6.970 |
| 50+ | $6.690 |
| 100+ | $6.180 |
| 250+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$8.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1394026-1
Newark Part No.74AJ7832
Product RangeMCP
Product RangeMCP
No. of Positions2Positions
For Use WithAMP 963772 & 963774 Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating28VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP
No. of Positions
2Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP67, IP69K
Current Rating
-
Gender
Plug
For Use With
AMP 963772 & 963774 Pin Contacts
IP Rating
IP67, IP69K
Voltage Rating
28VDC
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate