Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1393047-3Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.17AH9804
Product RangeV23401 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 1+ | $324.680 |
| 5+ | $307.110 |
| 10+ | $300.970 |
| 25+ | $294.830 |
| 50+ | $288.680 |
Price for:Each
Minimum: 1
Multiple: 1
$324.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1393047-3Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.17AH9804
Product RangeV23401 Series
Supply Voltage Min2V
Supply Voltage Max10V
No. of Channels1Channels
Rotational Speed Max20rpm
Product RangeV23401 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
2V
No. of Channels
1Channels
Product Range
V23401 Series
Supply Voltage Max
10V
Rotational Speed Max
20rpm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
