Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1376113-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH4158
Product Range025 Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 10+ | $3.690 |
| 25+ | $3.420 |
| 50+ | $3.020 |
| 100+ | $2.830 |
| 250+ | $2.630 |
| 500+ | $2.530 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1376113-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH4158
Product Range025 Series
Product Range025 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts40Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material-
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating12V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
025 Series
No. of Contacts
40Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1376113-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
