Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1376103-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH4159
Product RangeTH 025
Your Part Number
1,245 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.220 |
| 25+ | $2.070 |
| 50+ | $2.000 |
| 100+ | $1.910 |
| 250+ | $1.820 |
| 500+ | $1.730 |
| 2500+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1376103-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH4159
Product RangeTH 025
Product RangeTH 025
No. of Positions24Positions
For Use WithAMP TH 025 Series 1376109-1 Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TH 025
No. of Positions
24Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP TH 025 Series 1376109-1 Pin Contacts
IP Rating
-
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
