Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1376020-2Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 92AH6581 |
| Product Range | Dynamic D-2100D |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 10+ | $6.510 |
| 25+ | $6.210 |
| 50+ | $5.650 |
| 100+ | $5.200 |
| 500+ | $4.740 |
| 1000+ | $4.320 |
| 2500+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1376020-2Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 92AH6581 |
| Product Range | Dynamic D-2100D |
| Pitch Spacing | 2.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 12Contacts |
| Contact Termination Type | Through Hole |
| Product Range | Dynamic D-2100D |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Contacts | 12Contacts |
| Product Range | Dynamic D-2100D |
| Contact Plating | Gold Plated Contacts |
| No. of Rows | 2Rows |
|---|---|
| Contact Termination Type | Through Hole |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1376020-2
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
