Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1355717-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86Y6949
Cut Tape96Y9864
Product RangeMQS
Your Part Number
11,444 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.038 | $0.00 |
| Total Price | $0.04 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.067 |
| 10+ | $0.064 |
| 25+ | $0.060 |
| 50+ | $0.057 |
| 100+ | $0.054 |
Full Reel
| Quantity | Price |
|---|---|
| 13000+ | $0.038 |
| 20000+ | $0.037 |
| 40000+ | $0.036 |
| 60000+ | $0.035 |
| 100000+ | $0.034 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1355717-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86Y6949
Cut Tape96Y9864
Product RangeMQS
Product RangeMQS
Contact PlatingTin Plated Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP MQS Series Housing Connectors
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MQS
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP MQS Series Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Plating
Tin Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
-
Alternatives for 1355717-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
