Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1355390-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AH9765
Product RangeJunior Power Timer
Your Part Number
8,005 In Stock
12,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.474 |
| 10+ | $0.405 |
| 25+ | $0.366 |
| 50+ | $0.358 |
| 100+ | $0.350 |
| 500+ | $0.316 |
| 1000+ | $0.302 |
| 5000+ | $0.290 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1355390-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AH9765
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions2Positions
For Use WithAMP 964280-2, 964279-2, 964284-2, 964283-2, 965999-2, 964346-2 Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP 964280-2, 964279-2, 964284-2, 964283-2, 965999-2, 964346-2 Socket Contacts
IP Rating
-
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
