Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1339376-1
Newark Part No.11H2592
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.140 |
Price for:Each
Minimum: 4800
Multiple: 960
$10,272.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1339376-1
Newark Part No.11H2592
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing3.43mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount, Through Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
3.43mm
No. of Contacts
4Contacts
Contact Plating
Tin Plated Contacts
Product Range
-
Contact Gender
-
No. of Rows
1 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate