Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1318747-1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 96W7249 |
| Your Part Number |
4,033 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $3.250 |
| 25+ | $3.170 |
| 50+ | $3.090 |
| 100+ | $2.550 |
| 500+ | $2.310 |
| 1000+ | $2.040 |
| 2500+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1318747-1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 96W7249 |
| Product Range | - |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 32Positions |
| Pitch Spacing | 2.2mm |
| For Use With | 1123343-1 Socket Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1318747-1 is a 32-position 2-row natural Plug Housing with PBT construction and used with 1123343-1 socket contacts. The connectors are used for wire to board and wire to wire connection.
- UL94H-B Flammability rating
- 12V Voltage rating
- -30 to +105°C Temperature range
Applications
Automotive
Technical Specifications
| Product Range | - |
|---|---|
| No. of Positions | 32Positions |
| For Use With | 1123343-1 Socket Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 1318747-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
